
This 43-contact shrouded through-hole header features a black housing made of copper alloy with gold plating. It has a flammability rating of UL94 V-0 and is lead-free. The header measures 109mm in length and 2.54mm in width, with a height of 5mm. It is available in bulk packaging and is part of the 821 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 821-22-043-10-002101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 821-22-043-10-002101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-043-10-002101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.