
This 43-contact shrouded header features a black housing and is designed for through-hole mounting. Constructed from copper alloy, it meets the flammability rating of UL94 V-0 and is compliant with lead-free standards. The header has a height of 5.51mm and a length of 109mm, with a width of 2.54mm. It is available in bulk packaging and is part of the 821 series from Mill-Max.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 821-22-043-10-003101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 821-22-043-10-003101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-043-10-003101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.