
This 43-contact connector features a gold-plated contact plating and a lead-free construction, meeting the UL94 V-0 flammability rating. It has a housing color of black and is available in bulk packaging. The connector measures 109mm in length, 5.99mm in height, and 2.54mm in width, with a copper alloy material composition.
Checking distributor stock and pricing after the page loads.
Mill-Max 821-22-043-10-004101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
