
This 48-position through-hole header features a black housing and a copper alloy material. It has a gold contact plating and a lead-free construction. The header is rated for use in applications with a flammability rating of UL94 V-0. It measures 122mm in length and 2.54mm in width, with a height of 5mm. The header is packaged in bulk and is part of the 821 series.
Mill-Max 821-22-048-10-002101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 122mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-048-10-002101 to view detailed technical specifications.
No datasheet is available for this part.