
This 53-contact through-hole connector features a black housing and is made from lead-free copper alloy. It has a flammability rating of UL94 V-0 and is plated with gold. The connector measures 135mm in length, 2.54mm in width, and 5mm in height. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 821-22-053-10-002101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-053-10-002101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.