
This 53-contact connector features gold plating and a UL94 V-0 flammability rating, ensuring reliable connections in a variety of applications. Manufactured by Mill-Max, it is designed for through-hole mounting and is available in a lead-free configuration. The connector measures 135mm in length, 2.54mm in width, and 5.99mm in height, making it suitable for a range of applications. The copper alloy housing provides excellent durability and resistance to corrosion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 821-22-053-10-004101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-053-10-004101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.