
This 54-contact through hole header features a black housing and copper alloy construction with gold plating. It meets the flammability rating of UL94 V-0 and is lead free. The header measures 137mm in length and 2.54mm in width, with a height of 5.51mm. It is packaged in bulk and is part of the 821 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 821-22-054-10-003101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 137mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-054-10-003101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.