
This 54-contact connector features gold plating and a UL94 V-0 flammability rating. It is made from copper alloy and has a black housing color. The connector has a length of 137mm and a width of 2.54mm, with a height of 5.99mm. It is available in bulk packaging and is lead-free.
Mill-Max 821-22-054-10-004101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 137mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-054-10-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.