
This 56-position shrouded header features a copper alloy construction and a black housing color. It has a flammability rating of UL94 V-0 and is lead-free. The header is available in a bulk packaging option and has a contact plating of gold. It measures 142mm in length, 5mm in height, and 2.54mm in width, making it suitable for various applications.
Mill-Max 821-22-056-10-002101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 142mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-056-10-002101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.