This 57-position through hole connector features gold-plated contacts and a copper alloy housing. It meets the UL94 V-0 flammability rating and is lead-free. The connector measures 4.5mm in height and 2.54mm in width, with a length of 145mm. It is packaged in bulk and is part of the 821 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 821-22-057-10-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 145mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 57 |
| Number of Positions | 57 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-057-10-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.