
This 60-contact shrouded header from Mill-Max features a black housing and is designed for through-hole mounting. The header is constructed from copper alloy and has a gold contact plating. It meets the UL94 V-0 flammability rating and is lead-free. The header measures 152mm in length and 2.54mm in width, with a height of 5.99mm.
Mill-Max 821-22-060-10-004101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 821 |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 821-22-060-10-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.