
6-position, 2-row shrouded header with 2.54mm pitch. Features gold-plated copper alloy contacts and a black, UL94 V-0 rated housing. Through-hole mounting with a 3.48mm height, 7.62mm length, and 5.08mm width. Lead-free and RoHS compliant for reliable interconnect solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 823-22-006-10-000101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 3.48mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 823 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 823-22-006-10-000101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
