
This 54-position 2-row shrouded header from Mill-Max features a black housing and is designed for through hole mount. The contacts are plated with gold and the header is made from a copper alloy material. It has a flammability rating of UL94 V-0 and is lead free. The header measures 68.6mm in length, 5.08mm in width, and 4.5mm in height.
Mill-Max 823-22-054-10-001101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 823 |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 823-22-054-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.