
This 54-position shrouded header features a 2-row configuration and is designed for through hole mounting. Constructed from copper alloy with a black housing, it meets the lead-free standard. The header has a flammability rating of UL94 V-0 and is plated with gold for reliable contact performance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 823 |
| Width | 5.08mm |
| RoHS | Compliant |