
This 66-position shrouded header features a 2-row design with a copper alloy construction and a black housing. It is plated with gold and is compliant with UL94 V-0 flammability rating. The header has a length of 83.8mm and a width of 5.08mm, with a height of 5.51mm. It is lead-free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Mill-Max 823-22-066-10-003101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 823 |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.
