
72-position, 2-row through-hole board stacking connector with a 2.54mm pitch. Features brass contacts with gold plating for reliable connectivity, rated for 2A current and 150V voltage (100V AC max). The straight, male header has a 5.08mm depth and 182.88mm length, housed in black, UL94 V-0 rated material. This lead-free component is designed for solder termination.
Mill-Max 823-22-072-10-002101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 182.88mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 823 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 823-22-072-10-002101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.