72-position, 2-row male spring piston connector with straight, through-hole mounting. Features copper alloy contacts with gold plating, a 2.54mm pitch and row spacing, and a 3A current rating. Rated for 150V, with a maximum AC voltage of 100V. Housing is black, UL94 V-0 flammability rated, and constructed from copper alloy.
Mill-Max 823-22-072-10-003101 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 182.88mm |
| Material | Copper Alloy |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 823 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 823-22-072-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.