
This 3-contact shrouded header features gold contact plating and is designed for through hole mount. It is packaged in bulk and is compliant with RoHS regulations. The header is constructed from copper material and is part of the 824 series from Mill-Max.
Sign in to ask questions about the Mill-Max 824-22-003-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 824-22-003-00-001000 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Material | Copper |
| Mount | Through Hole, Solder |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 824 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 824-22-003-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.