
Conn Spring Loaded Connector HDR 58 POS 2.54mm Solder ST Thru-Hole
Mill-Max 824-22-058-00-001000 technical specifications.
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole, Solder |
| Number of Contacts | 58 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 824 |
| RoHS | Compliant |
No datasheet is available for this part.
