This 63-contact shrouded header features a through hole, solder mount and 0.1inch pitch. It is plated with gold and made from brass. The header is packaged in bulk and is RoHS compliant.
Mill-Max 824-22-063-00-001000 technical specifications.
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole, Solder |
| Number of Contacts | 63 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 824 |
| RoHS | Compliant |
No datasheet is available for this part.