4-position, single-row shrouded header with a 2.54mm pitch. Features brass contacts with gold plating, rated for 2A current and 150V. Constructed from copper alloy with a UL94 V-0 flammability rating. Through-hole mounting with solder termination, supplied in tube packaging. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 825 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |