
This 20-contact, 2-row through-hole header features gold plating and is made of brass material. It is available in bulk packaging and is RoHS compliant. The header has a pitch of 0.1 inch and a row spacing of 0.1 inch, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Material | Brass |
| Mount | Through Hole, Solder |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 826 |
| RoHS | Compliant |