
CONN SPRING PISTON 22POS SLD PCB
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Material | Copper |
| Mount | Through Hole, Solder |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 826 |
| RoHS | Compliant |
