Mill-Max 826-22-064-00-001000 technical specifications.
| Contact Plating | Gold |
| Material | Copper |
| Mount | Through Hole, Solder |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 826 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 826-22-064-00-001000 to view detailed technical specifications.
No datasheet is available for this part.