
Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder RA Thru-Hole
Mill-Max 829-22-004-20-001101 technical specifications.
| Package/Case | SIP |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 829 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.