
This 5-pin shrouded through hole header features a copper alloy construction with gold plating, supporting a current rating of 2A and a voltage rating of 150V. It is available in a package quantity of 40 and is packaged in a rail/tube format. The header has a pitch of 0.1inch and is RoHS compliant. It is suitable for use in applications where a high level of reliability and durability is required, such as in industrial or commercial settings.
Sign in to ask questions about the Mill-Max 829-22-005-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 829-22-005-20-001101 technical specifications.
| Package/Case | SIP |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 829 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 829-22-005-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.