This Mill-Max 830-10-005-30-001000 is a 5-contact unshrouded header with a terminal pitch of 2mm. It features a straight body orientation and is designed for surface mount applications. The header is terminated by soldering and has a height of 8.41mm. It is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 8.41mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |