
This 50-position shrouded header features 50 male pins with a 0.079inch pitch. It has a black housing and is made of brass with a tin and lead plating. The header is designed for through hole mounting and has a maximum voltage rating of 100V AC. It is available in a bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 830-90-050-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.154inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | 830 |
| Termination | Solder |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 830-90-050-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.