
50-position, single-row socket strip with 2mm pitch, straight orientation, and through-hole mounting. Features gold-plated copper alloy contacts for mating, a black polyester insulator, and a SIP package. Rated for 3A current and 100V AC, with an operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating.
Sign in to ask questions about the Mill-Max 831-93-050-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 831-93-050-10-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 831 |
| Termination | Solder |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 831-93-050-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.