Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole
Mill-Max 834-43-006-10-001000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Mill-Max 834-43-006-10-001000 to view detailed technical specifications.
No datasheet is available for this part.