
72-position, 2-row straight female socket connector with 2.54mm pitch. Features gold-plated beryllium copper alloy contacts for reliable mating and a current rating of 4.5A. Insulated with black polyester, this through-hole component operates from -55°C to 125°C and has a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, it offers a solder termination and is RoHS compliant.
Mill-Max 835-43-072-10-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Bull Driver™ |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 835-43-072-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.