This 8-position unshrouded header from Mill-Max features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a product length of 76.2mm, product depth of 5.08mm, and product height of 4.11mm. The header is of the unshrouded type and has a gender of HDR with 8 termination points that are soldered in place.
Mill-Max 837-10-008-00-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 4.11 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 837-10-008-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.