This 32-contact unshrouded header features a terminal pitch of 2.54mm and is designed for through hole mounting. The product has a straight body orientation and is available in a 2-row configuration. It measures 76.2mm in length, 5.08mm in depth, and 4.11mm in height. The termination method is solder, and the header is suitable for use in various applications.
Mill-Max 837-10-032-00-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 4.11 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 837-10-032-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.