This 40-position unshrouded header has a terminal pitch of 2.54mm and is designed for through hole mounting. It has a straight body orientation and a termination method of solder. The header is available in a 76.2mm length and a 5.08mm depth, with a height of 4.11mm. It is suitable for use in a variety of applications, including memory card sockets.
Mill-Max 837-10-040-00-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 4.11 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 837-10-040-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.