
This unshrouded header features a terminal pitch of 1.27mm and a right angle body orientation. It is designed for through hole mounting and has a maximum voltage rating of 150VDC or 100VAC. The header has three contacts and a termination method of solder. It is suitable for applications requiring a compact and reliable connection solution.
Mill-Max 850-10-003-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 4.19 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 2.21 |
| Tail Length (mm) | 2.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 2.99mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-003-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.