
This Mill-Max 850-10-043-40-001000 is a 43-contact unshrouded header with a right-angle body orientation, designed for surface mount applications. It features a terminal pitch of 1.27mm and a maximum voltage rating of 150VDC. The header has a product length of 54.99mm, a product depth of 7.13mm, and a product height of 2.2mm. It is suitable for use in memory card sockets and other applications requiring a high-density connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 850-10-043-40-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 850-10-043-40-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 54.99 |
| Product Depth (mm) | 7.13 |
| Product Height (mm) | 2.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 43 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-043-40-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.