
This unshrouded header features 43 contacts with a 1.27mm pitch and a right-angle body orientation. It is designed for through-hole mounting and has a maximum voltage rating of 150VDC. The product measures 54.99mm in length, 6.6mm in depth, and 2.21mm in height. It is suitable for applications requiring a high-density connection solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 850-10-043-20-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 850-10-043-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 54.99 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 2.21 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 43 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-043-20-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.