
This 43-contact unshrouded header features a terminal pitch of 1.27mm and is designed for surface mount applications. It has a maximum voltage rating of 150VDC and is suitable for use in a variety of electronic devices. The header is available in a straight body orientation and is terminated with solder. It measures 54.99mm in length, 4.62mm in depth, and 6.35mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 850-10-043-30-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 850-10-043-30-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 54.99 |
| Product Depth (mm) | 4.62 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 43 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-043-30-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.