This Mill-Max 850-10-047-40-001000 is a 47-contact unshrouded header with a right-angle body orientation, designed for surface mount applications. It features a terminal pitch of 1.27mm and a maximum voltage rating of 150VDC or 100VAC. The header measures 60.07mm in length, 7.13mm in depth, and 2.2mm in height. It is suitable for use in memory card sockets, specifically designed for SD and microSD applications.
Mill-Max 850-10-047-40-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 60.07 |
| Product Depth (mm) | 7.13 |
| Product Height (mm) | 2.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-10-047-40-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.