This Mill-Max 850-40-024-30-002000 is a 24-position unshrouded surface mount header with a terminal pitch of 1.27mm and a product length of 30.86mm. It has a straight body orientation and is designed for surface mount applications. The header features a termination method of solder and a maximum operating temperature of 125 degrees Celsius. It can operate within a temperature range of -55 to 125 degrees Celsius. The header is available in a HDR gender and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 850-40-024-30-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.86 |
| Product Depth (mm) | 4.62 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-40-024-30-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.