
This unshrouded header features 39 contacts with a terminal pitch of 1.27mm and a right angle body orientation. It is designed for through hole mounting and has a product length of 49.91mm, depth of 6.6mm, and height of 2.2mm. The header is suitable for operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Mill-Max 850-40-039-20-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 850-40-039-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 49.91 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 2.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-40-039-20-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.