
This Mill-Max 850-40-039-30-001000 is a 1.27mm pitch unshrouded header with 39 contacts, suitable for surface mount applications. It has a straight body orientation and a maximum operating temperature of 125 degrees Celsius. The header is designed for use in temperatures as low as -55 degrees Celsius. It is a type of unshrouded header with a termination method of solder.
Sign in to ask questions about the Mill-Max 850-40-039-30-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 850-40-039-30-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 49.91 |
| Product Depth (mm) | 4.62 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-40-039-30-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.