
This 12-contact unshrouded header features a 1.27mm terminal pitch and measures 15.62mm in length. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is rated for operation from -55°C. It is available from Mill-Max with part number 850-90-012-30-002000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 850-90-012-30-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.62 |
| Product Depth (mm) | 4.62 |
| Product Height (mm) | 6.35 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-90-012-30-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.