
This Mill-Max 850-90-039-20-001000 is a 39-contact unshrouded header with a terminal pitch of 1.27mm. It features a right-angle body orientation and is designed for through-hole mounting. The header has a product length of 49.91mm, a product depth of 6.6mm, and a product height of 2.2mm. It is suitable for operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Mill-Max 850-90-039-20-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 850-90-039-20-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 49.91 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 2.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 850-90-039-20-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.