Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Mill-Max 850-90-050-10-001000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | 850 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.