
This 17-contact socket strip from Mill-Max features a 1.27mm pitch and is designed for surface mount applications. It has a straight body orientation and can handle a maximum current rating of 3A. The operating temperature range is -55 to 125°C, making it suitable for a variety of applications. The socket strip is terminated with solder and is available in a surface mount package type.
Mill-Max 851-43-017-30-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 21.97 |
| Product Depth (mm) | 3.02 |
| Product Height (mm) | 5.25 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 851-43-017-30-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.