
This surface mount socket strip from Mill-Max features 22 contacts, a terminal pitch of 1.27mm, and a straight body orientation. It is designed for solder termination and is rated for operation between -55°C and 125°C. The socket strip has a product length of 28.32mm and a product height of 5.25mm, with a product depth of 3.02mm. It is suitable for use in a variety of applications, including memory card sockets.
Sign in to ask questions about the Mill-Max 851-43-022-30-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 851-43-022-30-002000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 28.32 |
| Product Depth (mm) | 3.02 |
| Product Height (mm) | 5.25 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 851-43-022-30-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.