
The Mill-Max 851-43-024-30-001000 is a 24-contact socket strip with a straight body orientation and surface mount termination method. It has a terminal pitch of 1.27mm and is rated for a maximum current of 3A. The socket strip operates within a temperature range of -55 to 125°C and is suitable for use in surface mount applications.
Sign in to ask questions about the Mill-Max 851-43-024-30-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 851-43-024-30-001000 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.86 |
| Product Depth (mm) | 3.02 |
| Product Height (mm) | 5.25 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 851-43-024-30-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.