
This 17-contact socket strip from Mill-Max features a straight body orientation and a surface mount termination method. It has a terminal pitch of 1.27mm and is designed for use in applications where a high current rating of 3A is required. The socket strip is constructed with a type of socket strip and has a product length of 21.97mm, product depth of 3.02mm, and product height of 5.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 851-93-017-30-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 21.97 |
| Product Depth (mm) | 3.02 |
| Product Height (mm) | 5.25 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 851-93-017-30-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.