
50-position, single-row socket strip with 1.27mm pitch. Features straight, through-hole mounting and a solder termination. Contacts are female sockets made from copper alloy with gold mating finish and gold, tin, lead plating. Rated for 3A current and 1kV voltage, operating between -55°C and 125°C. Black polyester insulation, UL94 V-0 flammability rating.
Mill-Max 851-93-050-10-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 67.31mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 851 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 851-93-050-10-001000 to view detailed technical specifications.
No datasheet is available for this part.